Thermal Pad Pink 41.91mm x 28.96mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP900S-0.009-00-05

DigiKey Part Number
BER172-ND
Manufacturer
Manufacturer Product Number
SP900S-0.009-00-05
Description
THERM PAD 41.91X28.96MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 41.91mm x 28.96mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
41.91mm x 28.96mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
0.61°C/W
Thermal Conductivity
1.6W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1024,92500 Kč249,25 Kč
2523,74440 Kč593,61 Kč
5022,88780 Kč1 144,39 Kč
10022,06050 Kč2 206,05 Kč
30020,80973 Kč6 242,92 Kč
50020,25258 Kč10 126,29 Kč
1 00019,51974 Kč19 519,74 Kč
5 00019,18167 Kč95 908,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč