Thermal Pad Green 41.91mm x 28.96mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP600-05

DigiKey Part Number
BER100-ND
Manufacturer
Manufacturer Product Number
SP600-05
Description
THERM PAD 41.91X28.96MM GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 41.91mm x 28.96mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
41.91mm x 28.96mm
Thickness
0.0090" (0.229mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1028,01100 Kč280,11 Kč
2526,68440 Kč667,11 Kč
5025,72260 Kč1 286,13 Kč
10024,79230 Kč2 479,23 Kč
30023,38757 Kč7 016,27 Kč
50022,76142 Kč11 380,71 Kč
1 00021,93745 Kč21 937,45 Kč
5 00021,70878 Kč108 543,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč