Thermal Pad White 19.05mm x 15.24mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2000-0.015-00-62

DigiKey Part Number
2015-62-ND
Manufacturer
Manufacturer Product Number
SP2000-0.015-00-62
Description
THERM PAD 19.05MMX15.24MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 15.24mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 15.24mm
Thickness
0.0150" (0.381mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
0.33°C/W
Thermal Conductivity
3.5W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
90°F (32.22°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00018,92466 Kč18 924,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,92466 Kč
Unit Price with VAT:22,89884 Kč