Thermal Pad Black 304.80mm x 304.80mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QII-0.006-AC-1212

DigiKey Part Number
QII-0.006-AC-1212-ND
Manufacturer
Manufacturer Product Number
QII-0.006-AC-1212
Description
THERM PAD 304.8MMX304.8MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 304.80mm x 304.80mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0060" (0.152mm)
Material
Sil-Pad Rubber, Aluminum Coated
Adhesive
Adhesive - One Side
Backing, Carrier
Sil-Pad
Color
Black
Thermal Resistivity
0.22°C/W
Thermal Conductivity
2.5W/m-K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31506,95935 Kč15 715,74 Kč
Unit Price without VAT:506,95935 Kč
Unit Price with VAT:613,42081 Kč