Thermal Pad Black 116.84mm x 60.96mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q3-0.005-AC-108

DigiKey Part Number
BER138-ND
Manufacturer
Manufacturer Product Number
Q3-0.005-AC-108
Description
THERM PAD 116.84MMX60.96MM W/ADH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 116.84mm x 60.96mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Power Module
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
116.84mm x 60.96mm
Thickness
0.0050" (0.127mm)
Material
Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Black
Thermal Resistivity
0.35°C/W
Thermal Conductivity
2.0W/m-K
Shelf Life
6 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46097,51883 Kč44 858,66 Kč
Unit Price without VAT:97,51883 Kč
Unit Price with VAT:117,99778 Kč