
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,94900 Kč | 897,45 Kč |
| 100 | 17,30240 Kč | 1 730,24 Kč |
| 300 | 16,32173 Kč | 4 896,52 Kč |
| 500 | 15,88456 Kč | 7 942,28 Kč |
| 1 000 | 15,30985 Kč | 15 309,85 Kč |
| 5 000 | 14,82774 Kč | 74 138,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

