Thermal Pad Black 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q3-0.005-00-54

DigiKey Part Number
BER125-ND
Manufacturer
Manufacturer Product Number
Q3-0.005-00-54
Description
THERM PAD 19.05MMX12.7MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0050" (0.127mm)
Material
Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Black
Thermal Resistivity
0.35°C/W
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,68300 Kč126,83 Kč
2512,09480 Kč302,37 Kč
5011,65380 Kč582,69 Kč
10011,23390 Kč1 123,39 Kč
30010,59770 Kč3 179,31 Kč
50010,31422 Kč5 157,11 Kč
1 0009,94129 Kč9 941,29 Kč
5 0009,38287 Kč46 914,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč