
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,42740 Kč | 121,37 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 300 | 2,20690 Kč | 662,07 Kč |
| 500 | 2,14768 Kč | 1 073,84 Kč |
| 1 000 | 2,07040 Kč | 2 070,40 Kč |
| 5 000 | 1,90074 Kč | 9 503,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

