Thermal Pad Black 31.75mm x 31.75mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q3-0.005-00-46

DigiKey Part Number
BER144-ND
Manufacturer
Manufacturer Product Number
Q3-0.005-00-46
Description
THERM PAD 31.75MMX31.75MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 31.75mm x 31.75mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Rectifier
Type
Conductive Pad, Sheet
Shape
Square
Outline
31.75mm x 31.75mm
Thickness
0.0050" (0.127mm)
Material
Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Black
Thermal Resistivity
0.35°C/W
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1049,42900 Kč494,29 Kč
2547,08600 Kč1 177,15 Kč
5045,38080 Kč2 269,04 Kč
10043,74300 Kč4 374,30 Kč
30041,26247 Kč12 378,74 Kč
50040,15700 Kč20 078,50 Kč
1 00039,62197 Kč39 621,97 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč