
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Power Module | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 63.50mm x 50.80mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 50 | 8,69740 Kč | 434,87 Kč |
| 100 | 8,38450 Kč | 838,45 Kč |
| 300 | 7,90853 Kč | 2 372,56 Kč |
| 500 | 7,69744 Kč | 3 848,72 Kč |
| 1 000 | 7,41901 Kč | 7 419,01 Kč |
| 5 000 | 6,88104 Kč | 34 405,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

