
GPVOUS-0.250-01-0816 | |
|---|---|
DigiKey Part Number | GPVOUS-0.250-01-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPVOUS-0.250-01-0816 |
Description | THERMAL PAD 8"X16" .250" GP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 406.40mm x 203.20mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.250" (6.35mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 371,98400 Kč | 16 859,92 Kč |
| Unit Price without VAT: | 3 371,98400 Kč |
|---|---|
| Unit Price with VAT: | 4 080,10064 Kč |



