
GPTGP7000ULM-0.040-02-0808 | |
|---|---|
DigiKey Part Number | 211-GPTGP7000ULM-0.040-02-0808-ND |
Manufacturer | |
Manufacturer Product Number | GPTGP7000ULM-0.040-02-0808 |
Description | THERM PAD 203.2MMX203.2MM GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 203.20mm x 203.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 919,64000 Kč | 1 919,64 Kč |
| 10 | 1 698,48600 Kč | 16 984,86 Kč |
| 25 | 1 681,59560 Kč | 42 039,89 Kč |
| Unit Price without VAT: | 1 919,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 322,76440 Kč |






