Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPHC5.0-0.060-02-0816

DigiKey Part Number
BER371-ND
Manufacturer
Manufacturer Product Number
GPHC5.0-0.060-02-0816
Description
THERM PAD 406.4X203.2MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0600" (1.524mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 216,34000 Kč2 216,34 Kč
101 960,98200 Kč19 609,82 Kč
251 958,24840 Kč48 956,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 216,34000 Kč
Unit Price with VAT:2 681,77140 Kč