
GPHC3.0-0.125-02-0816 | |
|---|---|
DigiKey Part Number | GPHC3.0-0.125-02-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPHC3.0-0.125-02-0816 |
Description | THERM PAD 406.4X203.2MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.125" (3.18mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 432,12000 Kč | 3 432,12 Kč |
| 12 | 3 007,22833 Kč | 36 086,74 Kč |
| 27 | 2 879,98444 Kč | 77 759,58 Kč |
| 51 | 2 783,82843 Kč | 141 975,25 Kč |
| Unit Price without VAT: | 3 432,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 152,86520 Kč |



