Thermal Pad Blue 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPHC3.0-0.010-02-0816

DigiKey Part Number
GPHC3.0-0.010-02-0816-ND
Manufacturer
Manufacturer Product Number
GPHC3.0-0.010-02-0816
Description
THERM PAD 406.4MMX203.2MM BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.100" (2.54mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171 320,11941 Kč22 442,03 Kč
Unit Price without VAT:1 320,11941 Kč
Unit Price with VAT:1 597,34449 Kč