
GPEMI1.0-0.020-01-0816 | |
|---|---|
DigiKey Part Number | BER351-ND |
Manufacturer | |
Manufacturer Product Number | GPEMI1.0-0.020-01-0816 |
Description | THERM PAD 406.4X203.2MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | - | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,06000 Kč | 1 091,06 Kč |
| 10 | 965,42500 Kč | 9 654,25 Kč |
| 25 | 924,07160 Kč | 23 101,79 Kč |
| Unit Price without VAT: | 1 091,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,18260 Kč |

