
GP5000S35-0.125-02-0816 | |
|---|---|
DigiKey Part Number | GP5000S35-0.125-02-0816-ND |
Manufacturer | |
Manufacturer Product Number | GP5000S35-0.125-02-0816 |
Description | GAP PAD 5000S35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.125" (3.18mm) | |
Material | Polymer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 476,40400 Kč | 27 382,02 Kč |
| Unit Price without VAT: | 5 476,40400 Kč |
|---|---|
| Unit Price with VAT: | 6 626,44884 Kč |


