Thermal Pad Gray 457.20mm x 228.60mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3004SF-0.125-01-0918

DigiKey Part Number
211-GP3004SF-0.125-01-0918-ND
Manufacturer
Manufacturer Product Number
GP3004SF-0.125-01-0918
Description
THERM PAD 457.2X228.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 228.60mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 228.60mm
Thickness
0.125" (3.18mm)
Material
Non-Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
270 Days
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 01.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 659,57000 Kč22 659,57 Kč
Manufacturers Standard Package
Unit Price without VAT:22 659,57000 Kč
Unit Price with VAT:27 418,07970 Kč