
GP3004SF-0.080-00-0918 | |
|---|---|
DigiKey Part Number | 211-GP3004SF-0.080-00-0918-ND |
Manufacturer | |
Manufacturer Product Number | GP3004SF-0.080-00-0918 |
Description | THERM PAD 457.2X228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 228.60mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 228.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 270 Days | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 509,66000 Kč | 19 509,66 Kč |
| Unit Price without VAT: | 19 509,66000 Kč |
|---|---|
| Unit Price with VAT: | 23 606,68860 Kč |


