GP3004SF-0.010-01-0918 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bergquist
In Stock: 0
Unit Price: 1 208,42000 Kč
Thermal Pad Gray 457.20mm x 228.60mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3004SF-0.010-01-0918

DigiKey Part Number
211-GP3004SF-0.010-01-0918-ND
Manufacturer
Manufacturer Product Number
GP3004SF-0.010-01-0918
Description
THERM PAD 457.2X228.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 228.60mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 228.60mm
Thickness
0.0100" (0.254mm)
Material
Non-Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
270 Days
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 565,58000 Kč7 565,58 Kč
106 692,75600 Kč66 927,56 Kč
256 373,19520 Kč159 329,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7 565,58000 Kč
Unit Price with VAT:9 154,35180 Kč