
GP1500R-0.015-02-0816 | |
|---|---|
DigiKey Part Number | BER232-ND |
Manufacturer | |
Manufacturer Product Number | GP1500R-0.015-02-0816 |
Description | THERM PAD 406.4X203.2MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,63000 Kč | 787,63 Kč |
| 10 | 697,00800 Kč | 6 970,08 Kč |
| 30 | 657,46133 Kč | 19 723,84 Kč |
| 50 | 654,29760 Kč | 32 714,88 Kč |
| Unit Price without VAT: | 787,63000 Kč |
|---|---|
| Unit Price with VAT: | 953,03230 Kč |


