
GP1000SF-0.040-02-0816 | |
|---|---|
DigiKey Part Number | 3856-GP1000SF-0.040-02-0816-ND |
Manufacturer | |
Manufacturer Product Number | GP1000SF-0.040-02-0816 |
Description | THERM PAD 406.4X203.2MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 031,85000 Kč | 3 031,85 Kč |
| 10 | 2 854,16700 Kč | 28 541,67 Kč |
| 50 | 2 675,65160 Kč | 133 782,58 Kč |
| Unit Price without VAT: | 3 031,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,53850 Kč |


