
GF2000-00-15-50CC | |
|---|---|
DigiKey Part Number | 211-GF2000-00-15-50CC-ND |
Manufacturer | |
Manufacturer Product Number | GF2000-00-15-50CC |
Description | GAP FILLER 2000 50CC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Pink | |
Thermal Conductivity | 2.0W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 784,67950 Kč | 31 387,18 Kč |
| Unit Price without VAT: | 784,67950 Kč |
|---|---|
| Unit Price with VAT: | 949,46220 Kč |


