
BP100-0.008-00-1010 | |
|---|---|
DigiKey Part Number | BER159-ND |
Manufacturer | |
Manufacturer Product Number | BP100-0.008-00-1010 |
Description | THERM PAD 254MMX254MM W/ADH WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet, Tape | |
Shape | Square | |
Outline | 254.00mm x 254.00mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Polyimide | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.78°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| 10 | 560,58400 Kč | 5 605,84 Kč |
| 25 | 533,93720 Kč | 13 348,43 Kč |
| 50 | 519,42760 Kč | 25 971,38 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |


