
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lite-On® LOPL | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 6,16500 Kč | 308,25 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 250 | 5,66276 Kč | 1 415,69 Kč |
| 500 | 5,45822 Kč | 2 729,11 Kč |
| 1 000 | 5,26084 Kč | 5 260,84 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

