Thermal Clad® IMS® Square Lumileds™ LUXEON K2 Thermal Clad Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803116

DigiKey Part Number
BER262-ND
Manufacturer
Manufacturer Product Number
803116
Description
SQUARE THERM CLAD BRD LUXEON K2
Customer Reference
Detailed Description
Thermal Clad® IMS® Square Lumileds™ LUXEON K2 Thermal Clad Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
1 per Pkg
Part Status
Obsolete
Type
Thermal Clad Board
For Use With/Related Products
Lumileds™ LUXEON K2
Shape
Square
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 598
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
1 per Pkg
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,84300 Kč198,43 Kč
2518,90640 Kč472,66 Kč
5018,22620 Kč911,31 Kč
10017,56900 Kč1 756,90 Kč
39116,34246 Kč6 389,90 Kč
78215,75173 Kč12 317,85 Kč
1 17315,41572 Kč18 082,64 Kč
5 08314,25765 Kč72 471,63 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč