
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lumex SML-LX | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,90640 Kč | 472,66 Kč |
| 50 | 18,22620 Kč | 911,31 Kč |
| 100 | 17,56900 Kč | 1 756,90 Kč |
| 391 | 16,34246 Kč | 6 389,90 Kč |
| 782 | 15,75173 Kč | 12 317,85 Kč |
| 1 173 | 15,41572 Kč | 18 082,64 Kč |
| 5 083 | 14,25765 Kč | 72 471,63 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

