
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7 032,16000 Kč | 21 096,48 Kč |
| Unit Price without VAT: | 7 032,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 508,91360 Kč |


