
2193454 | |
|---|---|
DigiKey Part Number | 211-2193454-ND |
Manufacturer | |
Manufacturer Product Number | 2193454 |
Description | TLB EA1800 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 50cc Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 1.80W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 2 566,13571 Kč | 17 962,95 Kč |
| Unit Price without VAT: | 2 566,13571 Kč |
|---|---|
| Unit Price with VAT: | 3 105,02421 Kč |


