Thermal Pad Beige 31.75mm x 31.75mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2192506

DigiKey Part Number
211-2192506-ND
Manufacturer
Manufacturer Product Number
2192506
Description
THERM PAD 31.75MMX31.75MM BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Beige 31.75mm x 31.75mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
Rectifier
Type
Pad, Sheet
Shape
Square
Outline
31.75mm x 31.75mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Beige
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1060,43200 Kč604,32 Kč
2557,55960 Kč1 438,99 Kč
5055,47680 Kč2 773,84 Kč
10053,47350 Kč5 347,35 Kč
30050,44070 Kč15 132,21 Kč
50049,08828 Kč24 544,14 Kč
1 00049,02004 Kč49 020,04 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč