2166082 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: 1 291,56600 Kč
Datasheet
Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166082

DigiKey Part Number
211-2166082-ND
Manufacturer
Manufacturer Product Number
2166082
Description
THERM PAD 406.4X203.2MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.200" (5.08mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 341,83520 Kč134 183,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,83520 Kč
Unit Price with VAT:1 623,62059 Kč