
8TR8219 | |
|---|---|
DigiKey Part Number | 4842-8TR8219TR-ND - Tape & Reel (TR) 4842-8TR8219CT-ND - Cut Tape (CT) 4842-8TR8219DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR8219 |
Description | ZIGBEE, BLUETOOTH, THREAD, MATTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.485GHz 802.15.4, ISM, ZigBee 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | 8TR8219 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, ISM, ZigBee | |
Frequency | 2.4GHz ~ 2.485GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 22,45120 Kč | 561,28 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,47692 Kč | 4 869,23 Kč |
| 500 | 18,68822 Kč | 9 344,11 Kč |
| 1 000 | 17,94468 Kč | 17 944,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,02652 Kč | 42 566,30 Kč |
| 5 000 | 16,37823 Kč | 81 891,15 Kč |
| 7 500 | 16,01646 Kč | 120 123,45 Kč |
| 12 500 | 15,57842 Kč | 194 730,25 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


