RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 16-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8TR8211

DigiKey Part Number
4842-8TR8211TR-ND - Tape & Reel (TR)
4842-8TR8211CT-ND - Cut Tape (CT)
4842-8TR8211DKR-ND - Digi-Reel®
Manufacturer
BeRex Inc
Manufacturer Product Number
8TR8211
Description
Bluetooth FEM_BLE,Tx-Rx-ByPass
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 16-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
8TR8211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth® Low Energy (BLE) Devices
Frequency
2.4GHz ~ 2.5GHz
Features
-
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,98500 Kč219,85 Kč
2520,72920 Kč518,23 Kč
10019,01370 Kč1 901,37 Kč
25017,98016 Kč4 495,04 Kč
50017,24944 Kč8 624,72 Kč
1 00016,56007 Kč16 560,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,40094 Kč38 502,35 Kč
5 00014,81170 Kč74 058,50 Kč
7 50014,48285 Kč108 621,38 Kč
12 50014,08464 Kč176 058,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč