RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8TR1218

DigiKey Part Number
4842-8TR1218TR-ND - Tape & Reel (TR)
4842-8TR1218CT-ND - Cut Tape (CT)
4842-8TR1218DKR-ND - Digi-Reel®
Manufacturer
BeRex Inc
Manufacturer Product Number
8TR1218
Description
Bluetooth FEM_BLE PA, Bypass
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
8TR1218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth® Low Energy (BLE) Devices
Frequency
2.4GHz ~ 2.5GHz
Features
General Purpose IF Subsystem
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,50200 Kč215,02 Kč
2520,29240 Kč507,31 Kč
10018,60420 Kč1 860,42 Kč
25017,59296 Kč4 398,24 Kč
50016,87736 Kč8 438,68 Kč
1 00016,20227 Kč16 202,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,06741 Kč37 668,53 Kč
5 00014,49030 Kč72 451,50 Kč
7 50014,16819 Kč106 261,42 Kč
12 50013,77822 Kč172 227,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč