
BVA1762 | |
|---|---|
DigiKey Part Number | 4770-BVA1762TR-ND - Tape & Reel (TR) 4770-BVA1762CT-ND - Cut Tape (CT) 4770-BVA1762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA1762 |
Description | IC AMP 5G NR 500MHZ-8GHZ 24VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 500MHz ~ 8GHz 24-VFQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 8GHz | |
P1dB | 20.7dBm | |
Gain | 19.7dB | |
Noise Figure | 3.2dB | |
RF Type | 5G NR, CDMA, LTE, W-CDMA | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 110mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VFQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,09000 Kč | 138,09 Kč |
| 10 | 119,62700 Kč | 1 196,27 Kč |
| 25 | 113,20680 Kč | 2 830,17 Kč |
| 100 | 104,39120 Kč | 10 439,12 Kč |
| 250 | 99,11184 Kč | 24 777,96 Kč |
| 500 | 95,38428 Kč | 47 692,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,87336 Kč | 91 873,36 Kč |
| 2 000 | 88,56619 Kč | 177 132,38 Kč |
| Unit Price without VAT: | 138,09000 Kč |
|---|---|
| Unit Price with VAT: | 167,08890 Kč |


