
BT09E | |
|---|---|
DigiKey Part Number | 4770-BT09ETR-ND - Tape & Reel (TR) 4770-BT09ECT-ND - Cut Tape (CT) 4770-BT09EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT09E |
Description | IC AMP 5G 500MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 500MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 500MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 25.2dBm | Package / Case TO-243AA |
Gain 18.7dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 25 | 64,16160 Kč | 1 604,04 Kč |
| 100 | 59,04640 Kč | 5 904,64 Kč |
| 250 | 55,97900 Kč | 13 994,75 Kč |
| 500 | 53,81326 Kč | 26 906,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,75658 Kč | 50 756,58 Kč |
| 2 000 | 48,87117 Kč | 97 742,34 Kč |
| 3 000 | 47,81924 Kč | 143 457,72 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |




