
BGM26 | |
|---|---|
DigiKey Part Number | 4770-BGM26TR-ND - Tape & Reel (TR) 4770-BGM26CT-ND - Cut Tape (CT) 4770-BGM26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM26 |
Description | IC AMP 5G NR LTE 1.7-6GHZ 16UQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE, PCS, W-CDMA, WIMAX 1.7GHz ~ 6GHz 16-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.7GHz ~ 6GHz | |
P1dB | 19.5dBm | |
Gain | 31dB | |
Noise Figure | 3dB | |
RF Type | 5G NR, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 72mA ~ 108mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 65,06880 Kč | 1 626,72 Kč |
| 100 | 59,89260 Kč | 5 989,26 Kč |
| 250 | 56,78616 Kč | 14 196,54 Kč |
| 500 | 54,59228 Kč | 27 296,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,52482 Kč | 52 524,82 Kč |
| 2 000 | 50,57694 Kč | 101 153,88 Kč |
| 3 000 | 49,49033 Kč | 148 470,99 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



