
BD4526 | |
|---|---|
DigiKey Part Number | 4770-BD4526TR-ND - Tape & Reel (TR) 4770-BD4526CT-ND - Cut Tape (CT) 4770-BD4526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4526 |
Description | 2.7-6GHZ, WIDEBAND 2WAY SMT DIVI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.7 GHz ~ 6 GHz Isolation 25.5dB, Phase Balance 1.6°, Amplitude Diff. 0.02dB 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2.7 GHz ~ 6 GHz | |
Specifications | Isolation 25.5dB, Phase Balance 1.6°, Amplitude Diff. 0.02dB | |
Size / Dimension | - | |
Package / Case | 12-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 55,82500 Kč | 558,25 Kč |
| 25 | 52,75960 Kč | 1 318,99 Kč |
| 100 | 48,52240 Kč | 4 852,24 Kč |
| 250 | 45,98332 Kč | 11 495,83 Kč |
| 500 | 44,18942 Kč | 22 094,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,49827 Kč | 42 498,27 Kč |
| 2 000 | 40,90478 Kč | 81 809,56 Kč |
| 3 000 | 40,01584 Kč | 120 047,52 Kč |
| 5 000 | 38,93943 Kč | 194 697,15 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |


