



70369-1260 | |
|---|---|
DigiKey Part Number | 5395-70369-1260-ND |
Manufacturer | |
Manufacturer Product Number | 70369-1260 |
Description | M-PIC 12V POWER P12&S12 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 3 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 19,76564 Kč | 37 554,72 Kč |
| Unit Price without VAT: | 19,76564 Kč |
|---|---|
| Unit Price with VAT: | 23,91642 Kč |


