Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
70367-1228
70367-1228

70367-1228

DigiKey Part Number
5395-70367-1228TR-ND - Tape & Reel (TR)
5395-70367-1228CT-ND - Cut Tape (CT)
5395-70367-1228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70367-1228
Description
M-PIC 12V POWER P12&S12 RIGHT AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Post
0.098" (2.50mm)
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
66030,65803 Kč20 234,30 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč