
OHV12-1.0K1500N | |
|---|---|
DigiKey Part Number | 2277-OHV12-1.0K1500N-ND |
Manufacturer | |
Manufacturer Product Number | OHV12-1.0K1500N |
Description | DC DC CONVERTER -1000V 1.5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1000V 1.5mA 11V - 13V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5mA |
Mfr | Power (Watts) 1.5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 11V | Size / Dimension 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) |
Voltage - Input (Max) 13V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 376,69000 Kč | 3 376,69 Kč |
| 5 | 3 250,91000 Kč | 16 254,55 Kč |
| 10 | 3 198,01600 Kč | 31 980,16 Kč |
| 25 | 3 129,34040 Kč | 78 233,51 Kč |
| 50 | 3 078,28580 Kč | 153 914,29 Kč |
| Unit Price without VAT: | 3 376,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 085,79490 Kč |



