
BYH12-200S01 | |
|---|---|
DigiKey Part Number | 2277-BYH12-200S01-ND |
Manufacturer | |
Manufacturer Product Number | BYH12-200S01 |
Description | DC DC CONVERTER 200V 200MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 200V 1mA 11V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 200 mW | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 677,53000 Kč | 1 677,53 Kč |
| 5 | 1 614,99800 Kč | 8 074,99 Kč |
| 10 | 1 588,77200 Kč | 15 887,72 Kč |
| 40 | 1 537,47350 Kč | 61 498,94 Kč |
| 80 | 1 512,40200 Kč | 120 992,16 Kč |
| 120 | 1 497,91683 Kč | 179 750,02 Kč |
| Unit Price without VAT: | 1 677,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 029,81130 Kč |


