
BY05-05W08L | |
|---|---|
DigiKey Part Number | 2277-BY05-05W08L-ND |
Manufacturer | |
Manufacturer Product Number | BY05-05W08L |
Description | DC DC CONVERTER +/-5V 800MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 80mA, 80mA 4.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | BY05-05W08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 800 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Efficiency | 45% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,09000 Kč | 948,09 Kč |
| 5 | 912,85400 Kč | 4 564,27 Kč |
| 10 | 898,03500 Kč | 8 980,35 Kč |
| 40 | 869,07550 Kč | 34 763,02 Kč |
| 80 | 854,91150 Kč | 68 392,92 Kč |
| 120 | 846,73100 Kč | 101 607,72 Kč |
| Unit Price without VAT: | 948,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,18890 Kč |


