BTJ24-03S700D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTJ48-05S600D

DigiKey Part Number
2277-BTJ48-05S600D-ND
Manufacturer
Manufacturer Product Number
BTJ48-05S600D
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 064,71000 Kč1 064,71 Kč
51 025,13600 Kč5 125,68 Kč
24987,84125 Kč23 708,19 Kč
48971,76000 Kč46 644,48 Kč
72962,46736 Kč69 297,65 Kč
120950,87233 Kč114 104,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 064,71000 Kč
Unit Price with VAT:1 288,29910 Kč