Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTI24-05S300D

DigiKey Part Number
2277-BTI24-05S300D-ND
Manufacturer
Manufacturer Product Number
BTI24-05S300D
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,65000 Kč1 023,65 Kč
5985,47800 Kč4 927,39 Kč
24949,60833 Kč22 790,60 Kč
48934,14854 Kč44 839,13 Kč
72925,21569 Kč66 615,53 Kč
120914,07267 Kč109 688,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,65000 Kč
Unit Price with VAT:1 238,61650 Kč