Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD24-05S200D

DigiKey Part Number
2277-BTD24-05S200D-ND
Manufacturer
Manufacturer Product Number
BTD24-05S200D
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Module
Voltage - Input (Max)
36V
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,10000 Kč841,10 Kč
5809,73600 Kč4 048,68 Kč
10796,59700 Kč7 965,97 Kč
30776,17233 Kč23 285,17 Kč
60763,53717 Kč45 812,23 Kč
120751,09342 Kč90 131,21 Kč
270736,77537 Kč198 929,35 Kč
Manufacturers Standard Package
Unit Price without VAT:841,10000 Kč
Unit Price with VAT:1 017,73100 Kč