
BTB24-05S60S | |
|---|---|
DigiKey Part Number | 2277-BTB24-05S60S-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-05S60S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,06000 Kč | 418,06 Kč |
| 5 | 402,51800 Kč | 2 012,59 Kč |
| 10 | 395,99900 Kč | 3 959,99 Kč |
| 40 | 383,24075 Kč | 15 329,63 Kč |
| 80 | 377,00475 Kč | 30 160,38 Kč |
| 120 | 373,40033 Kč | 44 808,04 Kč |
| 280 | 365,97343 Kč | 102 472,56 Kč |
| 520 | 360,63419 Kč | 187 529,78 Kč |
| Unit Price without VAT: | 418,06000 Kč |
|---|---|
| Unit Price with VAT: | 505,85260 Kč |

