
BSI-3.3S2R0FMA | |
|---|---|
DigiKey Part Number | 2277-BSI-3.3S2R0FMA-ND |
Manufacturer | |
Manufacturer Product Number | BSI-3.3S2R0FMA |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 13.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 13.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.85" L x 0.80" W x 0.33" H (21.5mm x 20.2mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,59000 Kč | 789,59 Kč |
| 5 | 760,15800 Kč | 3 800,79 Kč |
| 10 | 747,84300 Kč | 7 478,43 Kč |
| 40 | 723,72000 Kč | 28 948,80 Kč |
| 80 | 711,93463 Kč | 56 954,77 Kč |
| 120 | 705,12058 Kč | 84 614,47 Kč |
| 280 | 691,08354 Kč | 193 503,39 Kč |
| Unit Price without VAT: | 789,59000 Kč |
|---|---|
| Unit Price with VAT: | 955,40390 Kč |




