


RVUIO0UEW-B50 | |
|---|---|
DigiKey Part Number | BEL32931-ND |
Manufacturer | |
Manufacturer Product Number | RVUIO0UEW-B50 |
Description | INDUS REVCONN CORE PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | White | |
Wire Gauge | 23-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Material | Nickel | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 906,41000 Kč | 1 906,41 Kč |
| 10 | 1 620,47900 Kč | 16 204,79 Kč |
| 25 | 1 519,10440 Kč | 37 977,61 Kč |
| 50 | 1 446,67820 Kč | 72 333,91 Kč |
| 100 | 1 377,72710 Kč | 137 772,71 Kč |
| Unit Price without VAT: | 1 906,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 306,75610 Kč |

