
RVMPPF2U48BK | |
|---|---|
DigiKey Part Number | 135-RVMPPF2U48BK-ND |
Manufacturer | |
Manufacturer Product Number | RVMPPF2U48BK |
Description | MODULAR REVCONN PATCH PNL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 REVConnect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 619,08000 Kč | 2 619,08 Kč |
| Unit Price without VAT: | 2 619,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 169,08680 Kč |

